222ADVBA in Bag by CTS | Tactile Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

222ADVBA

222A Series 6 x 6 mm SPST Through Hole Top Actuated Tactile Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 222ADVBA - Technical Attributes
Attributes Table
Actuation Force: 1.5N
Contact Material: Silver
Actuator Style: Top Actuator
Termination Style: Straight Thru Hole
Dimension: L  6.2mm x W  6.2mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,000.00
USD
Quantity
Unit Price
200
$0.103
4,000
$0.102
6,000+
$0.10
Product Variant Information section