text.skipToContent text.skipToNavigation

Manufacturer Part #

219-2MSTR

219 Series SPST 2 Position Auto Placeable Raised Slide SMT DIP Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Date Code: 2429
Product Specification Section
CTS 219-2MSTR - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The 219 Series SPST(single Pole Single Through) is a DIP Switch. it has 2 Position Auto Placeable Half Pitch  Surface Mount device.

Features:

  • Optimized Mechanical Features
  • Removable tape seal to withstand IR vapor phase or wave soldering temperatures, and board washing
  • Positive detent separate from contactor
  • Available low profile, medium, and extended height actuators 
  • Gull-wing and "J" lead terminal configurations
  • Tube or tape and reel packaging available
  • Optimized Contact System
  • Redundant, wiping contact
  • Contactor does not deflect during actuation
  • Premium Materials
  • Gold plated beryllium copper contacts
  • RoHS compliant
  • High temperature materials (UL94V-0)

Pricing Section
Global Stock:
85,000
USA:
58,000
Germany (Online Only):
27,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$310.00
USD
Quantity
Unit Price
1,000
$0.31
2,000+
$0.305