text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1977223-4

"FSM8JSMASTR=6MM TACT SWITCH, SMT 160gf,"

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
TE Connectivity 2-1977223-4 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 24V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Contact Material: Stainless Steel
Operating Force: 160gf
Contact Plating: Silver
Actuator Style: Standard
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 500V
Operating Temperature: -40°C to +105°C
Dimension: H  9.5mm x L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$65.00
USD
Quantity
Unit Price
500
$0.13
1,000
$0.128
1,500
$0.127
2,500
$0.126
5,000+
$0.123
Product Variant Information section