text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1437565-9

12VDC 0.05A SPST Through Hole Tactile Push Button Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 1903
Product Specification Section
TE Connectivity 2-1437565-9 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 24V
Insulation Resistance: 100MΩ
Actuation Force: 2.6N
Contact Material: Copper Alloy
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 500V
Operating Temperature: -35°C to +85°C
Dimension: H  4.3mm x L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
12,000
Germany (Online Only):
6,000
80,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$144.00
USD
Quantity
Unit Price
1,200
$0.12
2,400
$0.118
3,600
$0.117
6,000+
$0.115