Manufacturer Part #
2-1437565-8
SPST-NO Top Actuated Surface Mount Tactile Switch
Product Specification Section
TE Connectivity 2-1437565-8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2-1437565-8 - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST |
Voltage Rating: | 24V |
Current Rating: | 0.05A |
Insulation Resistance: | 100MΩ |
Operating Force: | 260gf |
Contact Plating: | Silver |
Actuator Style: | Round Button |
Termination Style: | Gull Wing |
Dielectric Withstanding Voltage: | 500V |
Operating Temperature: | -35°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$0.0767
2,250
$0.0736
3,750
$0.0721
15,000
$0.0684
22,500+
$0.066
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Surface Mount