text.skipToContent text.skipToNavigation

Manufacturer Part #

1977066-1

FSMMSH Series SPST 160 g PCB Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1977066-1 - Technical Attributes
Attributes Table
Switch Operation: Mom
Circuitry: SPST
Current Rating: 50mA
Contact Material: Stainless Steel
Operating Force: 160gf
Contact Plating: Silver
Actuator Style: Round
Termination Style: PCB
Operating Temperature: -35°C to +85°C
Dimension: H  3.3mm x L  4.5mm x W  2.55mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$910.00
USD
Quantity
Unit Price
2,000+
$0.455