text.skipToContent text.skipToNavigation

Manufacturer Part #

1437566-4

FSMSM Series SPST-NO 0.05A@24VDC 4.57mm Top Actuated Surface Mount Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1437566-4 - Technical Attributes
Attributes Table
Switch Operation: Off-On
Circuitry: SPST
Voltage Rating: 24V
Current Rating: 50mA
Insulation Resistance: 500MΩ
Actuation Force: 1.8N
Contact Plating: Silver
Actuator Style: Rectangular
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 500V
Operating Temperature: -35°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
18000
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,690.00
USD
Quantity
Unit Price
1,800+
$0.205