1241.1620 in Box by SCHURTER | Tactile Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1241.1620

SWITCH TACTILE SPST-NO 0.05A 42V

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 1241.1620 - Technical Attributes
Attributes Table
Actuation Force: 2.15N
Contact Material: Gold
Actuator Style: Top Actuator
Termination Style: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$490.00
USD
Quantity
Unit Price
1
$2.63
15
$2.58
30
$2.55
100
$2.50
200+
$2.45
Product Variant Information section