
Manufacturer Part #
1241.1082.7
MTG Series SPST-NO Off-Mom 2.5 N Through Hole Round Button Tactile Switch
Product Specification Section
SCHURTER 1241.1082.7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 1241.1082.7 - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Voltage Rating: | 48V |
Current Rating: | 125mA |
Insulation Resistance: | 100MΩ |
Actuation Force: | 2.5N |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Actuator Style: | Top Actuator |
Termination Style: | PC Pin |
Operating Temperature: | -25°C to +85°C |
Dimension: | H 13mm x L 12.65mm x W 12.65mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$2.49
200
$2.46
300+
$2.44
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole