1241.1082.21 in Box by SCHURTER | Tactile Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1241.1082.21

MTG Type 15.25 mm Orange 2.5 N Momentary Action Variable Actuator Switch

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 1241.1082.21 - Technical Attributes
Attributes Table
Actuation Force: 2.5N
Contact Material: Silver
Dimension: L  12.65mm x W  12.65mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$540.00
USD
Quantity
Unit Price
100
$2.73
200
$2.70
300+
$2.67
Product Variant Information section