
Manufacturer Part #
1-1825910-4
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000 Cycles
TE Connectivity 1-1825910-4 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description: FSM4JH=6MM TACT SWITCH, HIGH TEMPDescription of ChangesPlease be aware the listed documents have been updated to make a correction (not affecting specification of product). Before: Operating and storage temperature from -35 to +85 C After: Operating and storage temperature from -40 to 105 CReason for Changes:To show correct temperature range on Drawing specFirst Ship Date of Changed Items (Changed Parts Only):15-NOV-2022
General Product Description:FSM8JH=6MM TACT SWITCH, HIGH TEMPDescription of ChangesPlease be aware the listed documents have been updated to make a correction (not affecting specification of product). Before: Operatin and storage temperature from -35 to +85 C After: Operaton and storage temperture from -40 to 105 CReason for Changes:Update made to correct a documentation errorFirst Ship Date of Changed Items (Changed Parts Only): 16-JUN-2022
Part Status:
TE Connectivity 1-1825910-4 - Technical Attributes
Switch Operation: | Off-Mom |
Circuitry: | SPST |
Voltage Rating: | 24V |
Current Rating: | 0.05A |
Actuation Force: | 1.6N |
Contact Material: | Brass |
Contact Plating: | Silver |
Actuator Style: | Top Actuator |
Termination Style: | PC Pin |
Dielectric Withstanding Voltage: | 500V |
Operating Temperature: | -35°C to +85°C |
Dimension: | H 9.5mm x L 6mm x W 6mm |
Mounting Method: | Through Hole |
Available Packaging
Package Qty:
750 per Bulk
Mounting Method:
Through Hole