Manufacturer Part #
ZMSH03130P00SSC
ZMS Series Sub Mini SPDT 1.3 N Button Solder Lug Snap Action Switch
Product Specification Section
C&K ZMSH03130P00SSC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K ZMSH03130P00SSC - Technical Attributes
Attributes Table
Circuitry: | SPDT |
Actuator Style: | Plunger |
Operating Force: | 130gf |
Contact Current-Max: | 3A |
Termination Style: | Solder Lug |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
350+
$1.94
Product Variant Information section
Available Packaging
Package Qty:
350 per Tray
Mounting Method:
Panel Mount