WS0850101F050SA in Bulk by E-Switch | Snap Acting Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

WS0850101F050SA

WS Series SPDT On-Mom Lever Actuator Solder Lug IP67 Snap Action Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch WS0850101F050SA - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Lever
Operating Force: 50gf
Contact Current-Max: 1A
Termination Style: Solder Lug
Contact Resistance: 100MΩ
Insulation Resistance: 100MΩ
Dielectric Withstanding Voltage: 600V
Switch Operation: On-Mom
Operating Temp Range: -25°C to +85°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,780.00
USD
Quantity
Unit Price
100
$1.84
200
$1.82
300
$1.81
400
$1.80
500+
$1.78
Product Variant Information section