SW-PB8-BE222QE-1 in Box by Adam Tech | Snap Acting Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-PB8-BE222QE-1

Snap-Acting Pushbutton Switch, black frame, silver plated, PCB type

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Adam Tech SW-PB8-BE222QE-1 - Technical Attributes
Attributes Table
Circuitry: DPDT
Actuator Style: Square Button
Contact Current-Max: 1A
Termination Style: PC Pin
Contact Material: Copper Alloy
Contact Plating: Silver
Contact Resistance: 10mΩ
Insulation Resistance: 1000Ω
Dielectric Withstanding Voltage: 1500V
Switch Operation: On-Mom
Operating Temp Range: -30°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.24
USD
Quantity
Unit Price
1
$3.24
10
$3.18
25
$3.13
75
$3.07
150+
$3.00
Product Variant Information section