SW-PB8-AB12A1QE-1 in Box by Adam Tech | Snap Acting Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-PB8-AB12A1QE-1

Snap-Acting Pushbutton Switch, black cap, silver plated, solder type

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
Adam Tech SW-PB8-AB12A1QE-1 - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Round Button
Contact Current-Max: 1A
Termination Style: Solder Lug
Contact Material: Copper Alloy
Contact Plating: Silver
Contact Resistance: 10mΩ
Insulation Resistance: 1000MΩ
Dielectric Withstanding Voltage: 1500V
Switch Operation: On-Mom
Operating Temp Range: -30°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.19
USD
Quantity
Unit Price
1
$2.19
20
$2.14
40
$2.12
125
$2.08
250+
$2.04
Product Variant Information section