text.skipToContent text.skipToNavigation

Manufacturer Part #

SN3101-SP-F

SN31 Series 1NO/1NC Plunger Bottom 5 Pin M12 Quick Connect Compact Limit Switch

ECAD Model:
Mfr. Name: SUNS International
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNS International SN3101-SP-F - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Plunger
Insulation Resistance: 100MΩ
Dielectric Withstanding Voltage: 1000V
Operating Temp Range: -25°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$402.00
USD
Quantity
Unit Price
1
$41.63
3
$40.94
4
$40.76
10
$40.20
15+
$39.65
Product Variant Information section