text.skipToContent text.skipToNavigation

Manufacturer Part #

S-20E

S-20 Series DPDT 20 A Plunger General Purpose Micro Switch

ECAD Model:
Mfr. Name: SUNS International
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNS International S-20E - Technical Attributes
Attributes Table
Circuitry: DPDT
Actuator Style: Pin Plunger
Operating Force: 1280gf
Contact Current-Max: 20A
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.90
USD
Quantity
Unit Price
3
$9.74
5
$9.69
20
$9.55
30
$9.51
75+
$9.38
Product Variant Information section