Manufacturer Part #
S-19K
S-19 Series DPDT 15 A Roller Lever General Purpose Micro Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SUNS International | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNS International S-19K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNS International S-19K - Technical Attributes
Attributes Table
| Circuitry: | DPDT |
| Actuator Style: | Roller |
| Operating Force: | 212gf |
| Contact Current-Max: | 15A |
| Termination Style: | Solder Lug |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$7.63
10
$7.54
20
$7.49
40
$7.44
75+
$7.35
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount