text.skipToContent text.skipToNavigation

Manufacturer Part #

S-19E

S-19 Series DPDT 15 A Plunger General Purpose Micro Switch

ECAD Model:
Mfr. Name: SUNS International
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNS International S-19E - Technical Attributes
Attributes Table
Circuitry: DPDT
Actuator Style: Pin Plunger
Operating Force: 850gf
Contact Current-Max: 15A
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.90
USD
Quantity
Unit Price
4
$6.89
15
$6.81
25
$6.78
50
$6.73
100+
$6.65
Product Variant Information section