text.skipToContent text.skipToNavigation

Manufacturer Part #

S-14M

S-14 Series SPDT 25A Overtravel Panel Mount Plunger General Purpose Micro Switch

ECAD Model:
Mfr. Name: SUNS International
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNS International S-14M - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Pin Plunger
Operating Force: 850gf
Contact Current-Max: 25A
Termination Style: Solder
Switch Operation: On-Off-On
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$57.70
USD
Quantity
Web Price
1
$5.81
5
$5.77
20
$5.70
50
$5.65
125+
$5.57
Product Variant Information section