Manufacturer Part #
S-14J
S-14 Series SPDT 25 A Panel Mount Plunger General Purpose Micro Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SUNS International | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNS International S-14J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNS International S-14J - Technical Attributes
Attributes Table
| Circuitry: | SPDT |
| Actuator Style: | Pin Plunger |
| Operating Force: | 850gf |
| Contact Current-Max: | 25A |
| Termination Style: | Solder Lug |
| Switch Operation: | On-Off-On |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5
$5.49
15
$5.43
30
$5.40
50
$5.37
125+
$5.30
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount