S-14H in Bulk by SUNS International | Snap Acting Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S-14H

S-14 Series SPDT 25 A Lever General Purpose Micro Switch

ECAD Model:
Mfr. Name: SUNS International
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNS International S-14H - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Hinged Lever
Operating Force: 285gf
Contact Current-Max: 25A
Termination Style: Solder Lug
Switch Operation: On-Off-On
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$42.00
USD
Quantity
Unit Price
1
$4.29
10
$4.20
25
$4.14
50
$4.09
125+
$3.98
Product Variant Information section