S-13E1 in Bulk by SUNS International | Snap Acting Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S-13E1

S-13 Series SPST 1 NO 15 A Plunger General Purpose Micro Switch

ECAD Model:
Mfr. Name: SUNS International
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNS International S-13E1 - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Pin Plunger
Operating Force: 425gf
Contact Current-Max: 15A
Termination Style: Solder Lug
Switch Operation: On-Off
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$33.00
USD
Quantity
Unit Price
1
$3.37
10
$3.30
25
$3.25
75
$3.19
150+
$3.12
Product Variant Information section