text.skipToContent text.skipToNavigation

Manufacturer Part #

S-13E

S-13 Series SPDT 15 A Plunger General Purpose Micro Switch

ECAD Model:
Mfr. Name: SUNS International
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNS International S-13E - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Pin Plunger
Operating Force: 425gf
Contact Current-Max: 15A
Termination Style: Screw
Switch Operation: On-Off-On
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.70
USD
Quantity
Unit Price
10
$3.57
25
$3.52
40
$3.49
100
$3.44
150+
$3.38
Product Variant Information section