text.skipToContent text.skipToNavigation

Manufacturer Part #

MS085R101F070S1A

MS Series SPDT Snap Action Minature Gold Solder lug Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch MS085R101F070S1A - Technical Attributes
Attributes Table
Circuitry: SPDT
Contact Current-Max: 0.4A
Termination Style: Solder Lug
Features & Applications
The MS085R101F070S1A is a MS Series of SPDT minature gold snap action switches.

Features:

  • Available in gold &  5 amp versions
  • Wide verity of actuator, operating force & termination options

Applications:

  • Appliance
  • Timing controls
  • Vending machines
  • Gaming
  • Industrial controlls
  • Power tools
Pricing Section
Global Stock:
0
Germany (Online Only):
0
1,620
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
540
Multiple Of:
270
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$680.40
USD
Quantity
Unit Price
270
$1.28
540
$1.26
1,080
$1.25
1,350+
$1.24