MS0850502F020S1A in Bulk by E-Switch | Snap Acting Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MS0850502F020S1A

MS Series SPDT 5A 125V Snap Acting Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
E-Switch MS0850502F020S1A - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Lever
Contact Current-Max: 5A
Termination Style: Solder Lug
Contact Material: Silver
Insulation Resistance: 100MΩ
Switch Operation: On-Mom
Operating Temp Range: -25°C to +85°C
Dimension: 19.8 x 10.6 x 6.4 mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
540
USA:
540
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
270
Multiple Of:
270
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$193.05
USD
Quantity
Unit Price
270
$0.715
540
$0.705
810
$0.695
1,080+
$0.685