text.skipToContent text.skipToNavigation

Manufacturer Part #

LS0851506F120C1A

LS Series SPDT Quick Connect Pin Plunger Chassis Mount Snap Acting Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch LS0851506F120C1A - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Pin Plunger
Operating Force: 120gf
Contact Current-Max: 15A
Termination Style: Quick Connect
Mounting Method: Chassis Mount
Features & Applications

The LS Series snap action switches are available in gold, 15 amp versions and in a wide variety of actuator, operating force and termination options.

Features:

  • Available in gold & 15amp versions
  • Wide variety of actuator, operating force & termination options

Applications:

  • Appliance
  • Timing controls
  • Vending machines
  • Gaming
  • Industrial controls
  • Power tools
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$590.00
USD
Quantity
Unit Price
100
$1.22
200
$1.21
300
$1.20
400
$1.19
500+
$1.18
Product Variant Information section