Manufacturer Part #
LS0851503F040C1A
LS Series SPDT Lever Quick Connect Through Hole Snap Action Switch
Product Specification Section
E-Switch LS0851503F040C1A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch LS0851503F040C1A - Technical Attributes
Attributes Table
Circuitry: | SPDT |
Actuator Style: | Lever |
Operating Force: | 40gf |
Contact Current-Max: | 15A |
Termination Style: | Quick Connect |
Mounting Method: | Panel Mount |
Features & Applications
The LS Series snap action switches are available in gold, 15 amp versions and in a wide variety of actuator, operating force and termination options.
Features:
- Available in gold & 15amp versions
- Wide variety of actuator, operating force & termination options
Applications:
- Appliance
- Timing controls
- Vending machines
- Gaming
- Industrial controls
- Power tools
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
80
$1.05
160
$1.04
240
$1.03
400+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
80 per Bulk
Mounting Method:
Panel Mount