Manufacturer Part #
LS0851500F160V2A
Basic / Snap Action Switches 15A 125VAC SPDT Left Angle PCB
Product Specification Section
E-Switch LS0851500F160V2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch LS0851500F160V2A - Technical Attributes
Attributes Table
Circuitry: | SPDT |
Actuator Style: | Round Plunger |
Contact Current-Max: | 15A |
Termination Style: | PC Pin |
Contact Material: | Silver |
Switch Operation: | On-Mom |
Operating Temp Range: | -25°C to +85°C |
Dimension: | 27.9 x 15.9 x 10.3 mm |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$1.11
200
$1.10
400
$1.09
500+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
PCB Mount