text.skipToContent text.skipToNavigation

Manufacturer Part #

LS0851500F100C2C

LS Series 15A 125VAC SPST NO .250 Quick Connect Snap Acting Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch LS0851500F100C2C - Technical Attributes
Attributes Table
Circuitry: SPST N.O.
Actuator Style: Round
Contact Current-Max: 15A
Termination Style: Quick Connect
Contact Material: Silver
Insulation Resistance: 100MΩ
Switch Operation: Off-Mom
Operating Temp Range: -25°C to +85°C
Dimension: 27.9 x 15.9 x 10.3 mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$540.00
USD
Quantity
Unit Price
100
$1.11
200
$1.10
400
$1.09
500+
$1.08
Product Variant Information section