text.skipToContent text.skipToNavigation

Manufacturer Part #

DG13B1LA

DG Series Sub Mini SPDT 0.45 N Hinged Lever Through Hole Snap Action Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ZF Electronics DG13B1LA - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Lever
Operating Force: 45gf
Contact Current-Max: 3A
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications
Cherry is a global leader in the design, development and manufacture of Snap Action Switches, Rocker Switches, Keyboards and Sensors.  Taking pride in the company’s vigorous innovation policy and superior customer service guidelines, product performance meets the highest standards for quality, reliability and durability.  Utilizing the latest design automation tools and in-house prototyping systems, Cherry offers the rapid designs and working prototypes for your application.

The DG Series’ of Subminiature Snap Action Switches are offered in high and low current models with DC ratings and high temperature versions also available.  With multiple contact arrangement, terminal type and actuator options, the DG Series can be tailored to suit your application. 

Typical applications for the DG Series include:

  • Laboratory equipment
  • Medical equipment
  • Printers
  • Door locks
  • Alarms
  • Seat belts

The DG13B1LA is rated at 3 amps and offers a single pole, double throw (SPDT) switch operation.  This subminiature snap action switch operates with a maximum operating force of 45 grams (.450 N) using a 4.3 mm (.169”) straight auxiliary actuator.  Terminal type is PCB through hole with silver plated brass and silver alloy contacts.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
Total
$3,200.00
USD
Quantity
Unit Price
1
$1.71
25
$1.69
50
$1.67
150
$1.64
300+
$1.60
Product Variant Information section