DB3C-C1AA in Box by ZF Electronics | Snap Acting Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DB3C-C1AA

DB Series SPDT 0.1 A PCB Straight Terminal Snap Acting Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1905
Product Specification Section
ZF Electronics DB3C-C1AA - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Pushbutton
Operating Force: 150gf
Contact Current-Max: 0.1A
Termination Style: Straight PC
Pricing Section
Global Stock:
696
USA:
696
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.61
USD
Quantity
Unit Price
1
$1.61
25
$1.59
50
$1.58
150
$1.55
300+
$1.52
Product Variant Information section