text.skipToContent text.skipToNavigation

Manufacturer Part #

AV404461

AV4 Series SPDT 100 mA 30 V Solder Terminal Simulated Roller Lever Switch

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Panasonic AV404461 - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Lever
Operating Force: 29gf
Contact Current-Max: 100mA
Termination Style: Solder Lug
Contact Material: Gold
Contact Plating: Silver
Contact Resistance: 200mΩ
Insulation Resistance: 100MΩ
Dielectric Withstanding Voltage: 500V
Switch Operation: On-Mom
Operating Temp Range: -25°C to +80°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
200
Germany (Online Only):
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$77.50
USD
Quantity
Web Price
50
$1.55
150
$1.51
250
$1.50
750
$1.46
1,250+
$1.42
Product Variant Information section