text.skipToContent text.skipToNavigation

Manufacturer Part #

AH1864619-A

AH1 Series Mini SPDT 0.54 N Simulated Roller Through Hole Snap Action Switch

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic AH1864619-A - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Roller
Operating Force: 1.47gf
Contact Current-Max: 1A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$555.00
USD
Quantity
Unit Price
50
$1.13
100
$1.12
200
$1.11
750+
$1.09
Product Variant Information section