Manufacturer Part #
614-1234
Straight 42 mm Subminiature Sealed Snap Switch Actuator
Product Specification Section
ZF Electronics 614-1234 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ZF Electronics 614-1234 - Technical Attributes
Attributes Table
Circuitry: | DPDT |
Contact Current-Max: | 2A |
Termination Style: | Gull Wing |
Contact Material: | Silver Over Nickel |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Surface Mount