text.skipToContent text.skipToNavigation

Manufacturer Part #

1804.1121

10 A 250 V DPDT Panel Mount Black (Appliance) Rocker Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1804.1121 - Technical Attributes
Attributes Table
Circuitry: DPDT
Actuator Style: Rocker
Contact Current-Max: 10A
Termination Style: Snap-In
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$1,032.50
USD
Quantity
Web Price
1
$4.75
15
$4.57
30
$4.47
100
$4.31
200+
$4.13
Product Variant Information section