Manufacturer Part #
1056.3060
SPDT Momentary 4 A PCB Terminal Coded Cranked Snap-Action Switch
Product Specification Section
Marquardt 1056.3060 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Marquardt 1056.3060 - Technical Attributes
Attributes Table
Circuitry: | SPDT |
Actuator Style: | Standard |
Contact Current-Max: | 4A |
Termination Style: | PC Pin |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,000+
$3.06
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bulk
Mounting Method:
PCB Mount