text.skipToContent text.skipToNavigation

Manufacturer Part #

1050.5702

1050 Series 5 A SPDT 0.6 N Roller Lever Subminiature Snap-In-Action Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1050.5702 - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Rocker
Contact Current-Max: 5A
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
Total
$3,160.00
USD
Quantity
Web Price
1
$4.57
10
$4.40
25
$4.28
75
$4.13
150+
$3.95
Product Variant Information section