text.skipToContent text.skipToNavigation

Manufacturer Part #

1010.7254

SPDT 250 VAC 2 A Solder Terminal Snap Action Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Marquardt 1010.7254 - Technical Attributes
Attributes Table
Circuitry: SPDT
Contact Current-Max: 2A
Termination Style: Solder
Pricing Section
Global Stock:
53
USA:
53
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
53
Multiple Of:
200
Total
$109.71
USD
Quantity
Web Price
200
$2.07
400+
$2.00
Product Variant Information section