text.skipToContent text.skipToNavigation

Manufacturer Part #

0E72-40HT

E Series Snap In SPDT 0.67 N Wire Lead Hinged Lever Snap Action Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ZF Electronics 0E72-40HT - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Lever
Operating Force: 67gf
Contact Current-Max: 10.1A
Termination Style: Wire
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
Total
$10,820.00
USD
Quantity
Unit Price
100+
$10.82
Product Variant Information section