text.skipToContent text.skipToNavigation

Manufacturer Part #

0E19-00A0

E19 Series DPDT 15 A 125 V Button Actuator Snap Action Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ZF Electronics 0E19-00A0 - Technical Attributes
Attributes Table
Circuitry: DPDT
Actuator Style: Pin Plunger
Operating Force: 850gf
Contact Current-Max: 15A
Termination Style: Quick Connect
Contact Material: Gold
Contact Plating: Silver
Switch Operation: On-Mom
Operating Temp Range: -40°C to +105°C
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
900
Multiple Of:
150
Total
$5,247.00
USD
Quantity
Unit Price
1
$6.08
5
$6.03
20
$5.96
40
$5.92
100+
$5.83
Product Variant Information section