text.skipToContent text.skipToNavigation

Manufacturer Part #

0E1351C0

E Series SPDT 2 A Lever Quick Connect Snap Action Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2304
Product Specification Section
ZF Electronics 0E1351C0 - Technical Attributes
Attributes Table
Circuitry: SPDT
Operating Force: 425gf
Contact Current-Max: 2A
Termination Style: Quick Connect
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$440.00
USD
Quantity
Web Price
250+
$1.76
Product Variant Information section