text.skipToContent text.skipToNavigation

Manufacturer Part #

SSSF141000

DP4T 30 V 0.1 A Snap In Horizontal 2 Position Extended Slide Switch

ECAD Model:
Mfr. Name: Alps Electric
Standard Pkg:
Date Code:
Product Specification Section
Alps Electric SSSF141000 - Technical Attributes
Attributes Table
Actuator Style: Slide
Circuitry: 4PDT
Voltage Rating: 30V
Contact Current-Max: 100mA
Insulation Resistance: 100MΩ
Contact Resistance: 25mΩ
Termination Style: Solder
Operating Temperature: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,540.00
USD
Quantity
Unit Price
4,000+
$0.635