text.skipToContent text.skipToNavigation

Manufacturer Part #

SSSF011700

SPDT 0.1 A 30 V Snap In Through Hole Vertical Slide Switch

ECAD Model:
Mfr. Name: Alps Electric
Standard Pkg:
Date Code:
Product Specification Section
Alps Electric SSSF011700 - Technical Attributes
Attributes Table
Actuator Style: Slide
Circuitry: SPDT
Rated Voltage (VAC): 30VAC
Contact Current-Max: 0.1A
Insulation Resistance: 100MΩ
Contact Resistance: 25mΩ
Termination Style: PC Pin
Operating Temperature: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,340.00
USD
Quantity
Unit Price
4,000+
$0.335