SS312SAH4 in Box by NKK Switches | Slide Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SS312SAH4

SS3 Series SPDT On-None-On Side Actuated Ultra-Miniature Slide Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches SS312SAH4 - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Current-Max: 0.4A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$315.00
USD
Quantity
Unit Price
1
$3.32
10
$3.26
25
$3.21
75
$3.15
150+
$3.08
Product Variant Information section