
Manufacturer Part #
SS22SDH4
SS Series Ultra Mini DPDT On-None-On Side Actuated Through Hole Slide Switch
Product Specification Section
NKK Switches SS22SDH4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches SS22SDH4 - Technical Attributes
Attributes Table
Switch Operation: | On-None-On |
Circuitry: | DPDT |
Contact Material: | Gold |
Termination Style: | PCB |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$3.66
10
$3.59
25
$3.53
75
$3.47
150+
$3.39
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole