SS14MDP2 in Bag by NKK Switches | Slide Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SS14MDP2

SS Series Ultra Mini SP3T On-On-On Top Actuated Through Hole Slide Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches SS14MDP2 - Technical Attributes
Attributes Table
Switch Operation: On-On-On
Circuitry: SP3T
Contact Current-Max: 0.1A
Contact Material: Silver
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications
The SS14MDP2 is a Ultra Mini SP3T On-On-On Top Actuated Through Hole Slide Switch. In this switch, top or side actuation permits flexible board design with compact dimensions and low profile allows high density mounting and close stacking of PC boards.

This crisp actuation positively indicates circuit status. Double molded thermoset base and thermoplastic housing prevent loosening of terminals due to high soldering temperatures. Award-winning STC mechanism with benefits unavailable in conventional mechanisms: smoother, positive detend actuation, increased contact stability, and unparalleled logic-level reliability.

Features:

  • The SS series devices have not been tested for UL recognition
  • These switches are designed for use in a low-voltage, low-current circuit
  • When used as intended in a low-voltage, low-current circuit, the results do not produce hazardous energy

Specifications:

  • Operating Temp Range: –15°C through +60°C (+5°F through +140°F)
  • Power Level: 0.1 A @ 30 V DC
  • Logic Level: 0.4 VA maximum @ 28 V AC/DC maximum

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,598
Factory Lead Time:
15 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$47.00
USD
Quantity
Unit Price
1
$1.90
25
$1.88
50
$1.86
125
$1.83
250+
$1.79
Product Variant Information section