

Manufacturer Part #
SMVA001
SM Series "ON OFF" Pad Print Ultra Miniature Slide Switch with Legend
Product Specification Section
NKK Switches SMVA001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches SMVA001 - Technical Attributes
Attributes Table
Switch Operation: | On-None-On |
Circuitry: | SPDT |
Voltage Rating: | 12V |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 30mΩ |
Termination Style: | PC Pin |
Dielectric Withstanding Voltage: | 500V |
Operating Temperature: | -40°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$4.80
10
$4.70
25
$4.62
50
$4.57
125+
$4.44
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole