SM0320102 in Box by NKK Switches | Slide Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SM0320102

SM Series Ultra Mini SPDT On-None-On Through Hole Slide Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches SM0320102 - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-None-On
Circuitry: SPDT
Voltage Rating: 12V
Contact Current-Max: 500mA
Insulation Resistance: 100Ω
Contact Resistance: 30mΩ
Contact Material: Gold Over Nickel
Contact Plating: Gold
Dielectric Withstanding Voltage: 500V
Operating Temperature: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,996
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$384.00
USD
Quantity
Unit Price
1
$4.05
10
$3.97
25
$3.91
75
$3.84
150+
$3.75
Product Variant Information section