text.skipToContent text.skipToNavigation

Manufacturer Part #

OS102011MA1QS1

OS Series SPDT On-On 100 mA 12 V Through Hole Right Angle Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2433
Product Specification Section
C&K OS102011MA1QS1 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Contact Current-Max: 100mA
Contact Material: Silver
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
3,900
USA:
3,900
2,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.50
USD
Quantity
Unit Price
300
$0.305
600
$0.30
1,500+
$0.29